


C0402C152J8JACTU | |
|---|---|
DigiKey Part Number | 399-13401-2-ND - Tape & Reel (TR) 399-13401-1-ND - Cut Tape (CT) 399-13401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C152J8JACTU |
Description | CAP CER 1500PF 10V U2J 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C152J8JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.08400 | €0.84 |
| 50 | €0.05960 | €2.98 |
| 100 | €0.05210 | €5.21 |
| 500 | €0.03938 | €19.69 |
| 1.000 | €0.03547 | €35.47 |
| 2.500 | €0.03134 | €78.35 |
| 5.000 | €0.02886 | €144.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02682 | €268.20 |
| 20.000 | €0.02514 | €502.80 |
| 30.000 | €0.02430 | €729.00 |
| 50.000 | €0.02337 | €1,168.50 |
| 70.000 | €0.02283 | €1,598.10 |
| 100.000 | €0.02230 | €2,230.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |


