
C0402C131J5GACTU | |
|---|---|
DigiKey Part Number | 399-14420-2-ND - Tape & Reel (TR) 399-14420-1-ND - Cut Tape (CT) 399-14420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C131J5GACTU |
Description | CAP CER 130PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 130 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C131J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A131JAT2A | KYOCERA AVX | 1.224 | 478-04025A131JAT2ACT-ND | €0.37000 | Direct |
| CC0402JRNPO9BN131 | YAGEO | 32.798 | 13-CC0402JRNPO9BN131CT-ND | €0.08000 | Direct |
| GRM1555C1H131JA01D | Murata Electronics | 72.233 | 490-3228-1-ND | €0.09000 | Direct |
| GRM1555C1H131GA01D | Murata Electronics | 22.868 | 490-6199-1-ND | €0.14000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.23100 | €2.31 |
| 50 | €0.17180 | €8.59 |
| 100 | €0.15370 | €15.37 |
| 500 | €0.12284 | €61.42 |
| 1.000 | €0.11333 | €113.33 |
| 2.500 | €0.10329 | €258.23 |
| 5.000 | €0.09724 | €486.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.09227 | €922.70 |
| 20.000 | €0.08817 | €1,763.40 |
| 30.000 | €0.08612 | €2,583.60 |
| 50.000 | €0.08385 | €4,192.50 |
| 70.000 | €0.08252 | €5,776.40 |
| 100.000 | €0.08124 | €8,124.00 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |

