



C0402C103K9RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C103K9RAC7867TR-ND - Tape & Reel (TR) 399-C0402C103K9RAC7867CT-ND - Cut Tape (CT) 399-C0402C103K9RAC7867DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C103K9RACTU |
Description | CAP CER 10000PF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C103K9RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C103J3RACTU | KEMET | 299.048 | 399-C0402C103J3RACTUCT-ND | €0.08000 | Upgrade |
| C0402C103J4RACTU | KEMET | 248.638 | 399-C0402C103J4RACTUCT-ND | €0.37000 | Upgrade |
| C0402C103J4RALTU | KEMET | 28.465 | 399-C0402C103J4RALTUCT-ND | €0.59000 | Upgrade |
| C0402C103J5RACTU | KEMET | 264.833 | 399-C0402C103J5RACTUCT-ND | €0.37000 | Upgrade |
| C0402C103J5RALTU | KEMET | 5.440 | 399-C0402C103J5RALTUCT-ND | €0.51000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11900 | €1.19 |
| 50 | €0.08540 | €4.27 |
| 100 | €0.07520 | €7.52 |
| 500 | €0.05796 | €28.98 |
| 1.000 | €0.05264 | €52.64 |
| 2.500 | €0.04704 | €117.60 |
| 5.000 | €0.04366 | €218.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.04088 | €408.80 |
| 20.000 | €0.03860 | €772.00 |
| 30.000 | €0.03745 | €1,123.50 |
| 50.000 | €0.03619 | €1,809.50 |
| 70.000 | €0.03544 | €2,480.80 |
| 100.000 | €0.03473 | €3,473.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

