
C0402C102J4HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C102J4HACAUTOTR-ND - Tape & Reel (TR) 399-C0402C102J4HACAUTOCT-ND - Cut Tape (CT) 399-C0402C102J4HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102J4HACAUTO |
Description | CAP CER 0402 1NF 16V ULTRA STABL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 16V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102J4HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05400 | €0.54 |
| 50 | €0.03800 | €1.90 |
| 100 | €0.03280 | €3.28 |
| 500 | €0.02420 | €12.10 |
| 1.000 | €0.02155 | €21.55 |
| 2.500 | €0.01878 | €46.95 |
| 5.000 | €0.01711 | €85.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01574 | €157.40 |
| 20.000 | €0.01461 | €292.20 |
| 30.000 | €0.01404 | €421.20 |
| 50.000 | €0.01342 | €671.00 |
| 70.000 | €0.01305 | €913.50 |
| 100.000 | €0.01270 | €1,270.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

