
C0402C100J8GACTU | |
|---|---|
DigiKey Part Number | 399-14411-2-ND - Tape & Reel (TR) 399-14411-1-ND - Cut Tape (CT) 399-14411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C100J8GACTU |
Description | CAP CER 10PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C100J8GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C100F5GACTU | KEMET | 43.975 | 399-14149-1-ND | €0.37000 | Upgrade |
| CC0402JRNPO9BN100 | YAGEO | 681.579 | 311-1014-1-ND | €0.08000 | Upgrade |
| CL05C100JB5NNNC | Samsung Electro-Mechanics | 716.763 | 1276-1139-1-ND | €0.08000 | Upgrade |
| GRM1555C1E100JA01D | Murata Electronics | 186.343 | 490-6168-1-ND | €0.08000 | Upgrade |
| GRM1555C1H100FA01D | Murata Electronics | 3.388.474 | 490-6186-1-ND | €0.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.15800 | €1.58 |
| 50 | €0.11500 | €5.75 |
| 100 | €0.10190 | €10.19 |
| 500 | €0.07978 | €39.89 |
| 1.000 | €0.07296 | €72.96 |
| 2.500 | €0.06576 | €164.40 |
| 5.000 | €0.06143 | €307.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.05786 | €578.60 |
| 20.000 | €0.05492 | €1,098.40 |
| 30.000 | €0.05345 | €1,603.50 |
| 50.000 | €0.05182 | €2,591.00 |
| 70.000 | €0.05087 | €3,560.90 |
| 100.000 | €0.04995 | €4,995.00 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32400 |

