
C0402C100J4GACTU | |
|---|---|
DigiKey Part Number | 399-14410-2-ND - Tape & Reel (TR) 399-14410-1-ND - Cut Tape (CT) 399-14410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C100J4GACTU |
Description | CAP CER 10PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C100J4GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.16000 | €1.60 |
| 50 | €0.11660 | €5.83 |
| 100 | €0.10320 | €10.32 |
| 500 | €0.08080 | €40.40 |
| 1.000 | €0.07388 | €73.88 |
| 2.500 | €0.06659 | €166.47 |
| 5.000 | €0.06220 | €311.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.05859 | €585.90 |
| 20.000 | €0.05561 | €1,112.20 |
| 30.000 | €0.05412 | €1,623.60 |
| 50.000 | €0.05247 | €2,623.50 |
| 70.000 | €0.05151 | €3,605.70 |
| 100.000 | €0.05058 | €5,058.00 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33600 |

