ALS71H362KE250 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 57
Unit Price: €28.37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €12.82156
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €12.82156
Datasheet
3600 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 74mOhm @ 100Hz 18000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS71H362KE250

DigiKey Part Number
ALS71H362KE250-ND
Manufacturer
Manufacturer Product Number
ALS71H362KE250
Description
CAP ALUM 3600UF 20% 250V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
3600 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 74mOhm @ 100Hz 18000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS71H362KE250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
8.7 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
13.6 A @ 10 kHz
Part Status
Active
Impedance
50 mOhms
Capacitance
Lead Spacing
0.874" (22.20mm)
Tolerance
±20%
Size / Dimension
2.008" Dia (51.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
3.307" (84.00mm)
ESR (Equivalent Series Resistance)
74mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
18000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A362KE250KEMET57399-14332-ND€28.37000Parametric Equivalent
ALS70H362KE250KEMET0ALS70H362KE250-ND€12.82156Parametric Equivalent
ALS71A362KE250KEMET0ALS71A362KE250-ND€12.82156Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
96€12.82156€1,230.87
Unit Price without VAT:€12.82156
Unit Price with VAT:€15.38587