
ALS40A223DB025 | |
|---|---|
DigiKey Part Number | 399-ALS40A223DB025-ND |
Manufacturer | |
Manufacturer Product Number | ALS40A223DB025 |
Description | CAP ALUM SCRW TERM 105C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 17mOhm @ 100Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS40A223DB025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 17mOhm @ 100Hz | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 8.4 A @ 100 Hz | |
Ripple Current @ High Frequency | 8.8 A @ 10 kHz | |
Impedance | 15 mOhms | |
Lead Spacing | 0.504" (12.80mm) | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 2.520" (64.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.25000 | €15.25 |
| 10 | €11.27100 | €112.71 |
| 50 | €9.63280 | €481.64 |
| 100 | €9.11770 | €911.77 |
| 500 | €8.23428 | €4,117.14 |
| 1.000 | €8.06212 | €8,062.12 |
| Unit Price without VAT: | €15.25000 |
|---|---|
| Unit Price with VAT: | €18.30000 |

