Parametric Equivalent

ALS31G332NF450 | |
|---|---|
DigiKey Part Number | 399-ALS31G332NF450-ND |
Manufacturer | |
Manufacturer Product Number | ALS31G332NF450 |
Description | CAP ALUM SCREW TERM 85C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 40mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS31G332NF450 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 13.8 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 21.2 A @ 10 kHz |
Part Status Active | Impedance 30 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 40mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E36F451CDN332MEA5U | Chemi-Con | 0 | 565-E36F451CDN332MEA5U-ND | €24.62188 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | €25.93219 | €2,489.49 |
| Unit Price without VAT: | €25.93219 |
|---|---|
| Unit Price with VAT: | €31.11863 |


