
ALF80C272EL250 | |
|---|---|
DigiKey Part Number | 399-ALF80C272EL250-ND |
Manufacturer | |
Manufacturer Product Number | ALF80C272EL250 |
Description | CAP ALUM 2700UF 20% 250V PRESS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 72.08mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF80C272EL250 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.42 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 11.5 A @ 10 kHz |
Part Status Active | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 3.228" (82.00mm) |
ESR (Equivalent Series Resistance) 72.08mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Press-Fit - 5 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.17000 | €20.17 |
| 36 | €13.44361 | €483.97 |
| 72 | €12.73486 | €916.91 |
| 108 | €12.37759 | €1,336.78 |
| 504 | €11.32538 | €5,707.99 |
| Unit Price without VAT: | €20.17000 |
|---|---|
| Unit Price with VAT: | €24.20400 |

