Parametric Equivalent

ALC70D561BD200 | |
|---|---|
DigiKey Part Number | ALC70D561BD200-ND |
Manufacturer | |
Manufacturer Product Number | ALC70D561BD200 |
Description | CAP ALUM 560UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 396mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.78 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.44 A @ 10 kHz |
Part Status Active | Impedance 248 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 396mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC70A561BD200 | KEMET | 0 | ALC70A561BD200-ND | €3.88767 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | €2.78211 | €1,001.56 |
| Unit Price without VAT: | €2.78211 |
|---|---|
| Unit Price with VAT: | €3.33853 |


