Parametric Equivalent

ALC70D153EL100 | |
|---|---|
DigiKey Part Number | ALC70D153EL100-ND |
Manufacturer | |
Manufacturer Product Number | ALC70D153EL100 |
Description | CAP ALUM 15000UF 20% 100V SNAP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 25.05mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC70D153EL100 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10.57 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 12.21 A @ 10 kHz |
Part Status Active | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 3.228" (82.00mm) |
ESR (Equivalent Series Resistance) 25.05mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC70A153EL100 | KEMET | 0 | ALC70A153EL100-ND | €9.78615 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | €9.78615 | €9,864.44 |
| Unit Price without VAT: | €9.78615 |
|---|---|
| Unit Price with VAT: | €11.74338 |


