ALC70A182BD100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €2.76403
Datasheet
1800 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 148mOhm @ 100Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC70A182BD100

DigiKey Part Number
ALC70A182BD100-ND
Manufacturer
Manufacturer Product Number
ALC70A182BD100
Description
CAP ALUM 1800UF 20% 100V SNAP TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1800 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 148mOhm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALC70A182BD100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.13 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.28 A @ 10 kHz
Part Status
Active
Impedance
117 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
148mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALC70D182BD100KEMET0ALC70D182BD100-ND€2.76403Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.080€3.21206€3,469.02
Unit Price without VAT:€3.21206
Unit Price with VAT:€3.85447