
ALC70A153CD040 | |
|---|---|
DigiKey Part Number | 399-19606-ND |
Manufacturer | |
Manufacturer Product Number | ALC70A153CD040 |
Description | CAP ALUM 15000UF 20% 40V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 48.33mOhm @ 100Hz 13000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC70A153CD040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 48.33mOhm @ 100Hz | |
Lifetime @ Temp. | 13000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.41 A @ 100 Hz | |
Ripple Current @ High Frequency | 8.34 A @ 10 kHz | |
Impedance | 40 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.48000 | €9.48 |
| 10 | €6.81100 | €68.11 |
| 50 | €5.71160 | €285.58 |
| 160 | €5.16538 | €826.46 |
| 640 | €4.70195 | €3,009.25 |
| 1.120 | €4.55863 | €5,105.67 |
| Unit Price without VAT: | €9.48000 |
|---|---|
| Unit Price with VAT: | €11.37600 |

