150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 914.6mOhm @ 100Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC70A151BB400

DigiKey Part Number
ALC70A151BB400-ND
Manufacturer
Manufacturer Product Number
ALC70A151BB400
Description
CAP ALUM 150UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 914.6mOhm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALC70A151BB400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.01 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.46 A @ 10 kHz
Part Status
Active
Impedance
482 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
914.6mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 723
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€8.29000€8.29
10€5.91200€59.12
50€4.93080€246.54
180€4.40133€792.24
540€4.07172€2,198.73
1.080€3.90862€4,221.31
Manufacturers Standard Package
Unit Price without VAT:€8.29000
Unit Price with VAT:€9.94800