Parametric Equivalent

ALC70A122BB100 | |
|---|---|
DigiKey Part Number | ALC70A122BB100-ND |
Manufacturer | |
Manufacturer Product Number | ALC70A122BB100 |
Description | CAP ALUM 1200UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 221.2mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC70A122BB100 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.39 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.28 A @ 10 kHz |
Part Status Active | Impedance 175 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 221.2mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC70D122BB100 | KEMET | 0 | ALC70D122BB100-ND | €2.52039 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | €3.67923 | €3,973.57 |
| Unit Price without VAT: | €3.67923 |
|---|---|
| Unit Price with VAT: | €4.41508 |


