Parametric Equivalent

ALC40G222FP350 | |
|---|---|
DigiKey Part Number | 399-ALC40G222FP350-ND |
Manufacturer | |
Manufacturer Product Number | ALC40G222FP350 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 77mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC40G222FP350 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.79 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 12.06 A @ 10 kHz |
Part Status Active | Impedance 53 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.772" Dia (45.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 77mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC40C222FP350 | KEMET | 0 | 399-ALC40C222FP350-ND | €12.81452 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.020 | €24.20025 | €24,684.26 |
| Unit Price without VAT: | €24.20025 |
|---|---|
| Unit Price with VAT: | €29.04030 |


