
ALC40A471DL500 | |
|---|---|
DigiKey Part Number | 399-ALC40A471DL500-ND |
Manufacturer | |
Manufacturer Product Number | ALC40A471DL500 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 480mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC40A471DL500 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.14 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 5.61 A @ 10 kHz |
Part Status Active | Impedance 390 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 3.228" (82.00mm) |
ESR (Equivalent Series Resistance) 480mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €7.06050 | €7,060.50 |
| Unit Price without VAT: | €7.06050 |
|---|---|
| Unit Price with VAT: | €8.47260 |

