
AFPI190410V6C3S | |
|---|---|
DigiKey Part Number | 399-AFPI190410V6C3S-ND |
Manufacturer | |
Manufacturer Product Number | AFPI190410V6C3S |
Description | CAP FEEDTHRU 0.5UF 250VAC AXIAL |
Customer Reference | |
Detailed Description | 0.5 µF Feed Through Capacitor 250VAC 6 A 15mOhm Axial, Bushing - 2 Hooked Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFPI190410V6C3S Models |
Category | Current 6 A |
Manufacturer KEMET | DC Resistance (DCR) (Max) 15mOhm |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Tray | Insertion Loss 100dB @ 100MHz |
Part Status Obsolete | Mounting Type Chassis Mount |
Type Feed Through | Package / Case Axial, Bushing - 2 Hooked Leads |
Capacitance 0.5 µF | Size / Dimension 0.748" Dia x 2.953" L (19.00mm x 75.00mm) |
Voltage - Rated 250VAC |

