
AFCC160125VMW2N | |
|---|---|
DigiKey Part Number | 399-AFCC160125VMW2N-ND |
Manufacturer | |
Manufacturer Product Number | AFCC160125VMW2N |
Description | CAP FEEDTHRU 2500PF 250V AXIAL |
Customer Reference | |
Detailed Description | 2500 pF Feed Through Capacitor 250V 16 A Axial, Bushing |
Datasheet | Datasheet |
EDA/CAD Models | AFCC160125VMW2N Models |
Category | Voltage - Rated 250V |
Manufacturer KEMET | Current 16 A |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Bulk | Insertion Loss 43dB @ 100MHz |
Part Status Obsolete | Mounting Type Chassis Mount |
Type Feed Through | Package / Case Axial, Bushing |
Capacitance 2500 pF | Size / Dimension 0.630" Dia x 0.945" L (16.00mm x 24.00mm) |

