
A7C5KN476M1JEAS045 | |
|---|---|
DigiKey Part Number | 399-A7C5KN476M1JEAS045TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A7C5KN476M1JEAS045 |
Description | CAP ALU HYBRID RADL 47UF 63V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can 45mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 528 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.138" (3.50mm) |
Capacitance 47 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 63 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 45mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.21643 | €1,298.58 |
| Unit Price without VAT: | €0.21643 |
|---|---|
| Unit Price with VAT: | €0.25972 |

