820 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A785MW827M1ELAV015

DigiKey Part Number
399-A785MW827M1ELAV015TR-ND - Tape & Reel (TR)
399-A785MW827M1ELAV015CT-ND - Cut Tape (CT)
399-A785MW827M1ELAV015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A785MW827M1ELAV015
Description
CAP ALUM HYB 820UF 20% 25V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
820 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 1000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Manufacturer
KEMET
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
1.08 A @ 100 Hz
Type
Hybrid
Ripple Current @ High Frequency
2.7 A @ 100 kHz
Capacitance
820 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.425" L x 0.406" W (10.80mm x 10.30mm)
ESR (Equivalent Series Resistance)
15mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
1000 Hrs @ 150°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 395
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.09000€2.09
10€1.38300€13.83
50€1.08740€54.37
100€0.99400€99.40
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€0.89448€223.62
500€0.83374€416.87
750€0.80309€602.32
1.250€0.76894€961.17
1.750€0.74885€1,310.49
2.500€0.72946€1,823.65
Manufacturers Standard Package
Unit Price without VAT:€2.09000
Unit Price with VAT:€2.50800