820 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A785MW827M1ELAS015

DigiKey Part Number
399-A785MW827M1ELAS015TR-ND - Tape & Reel (TR)
399-A785MW827M1ELAS015CT-ND - Cut Tape (CT)
399-A785MW827M1ELAS015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A785MW827M1ELAS015
Description
CAP ALUM HYB 820UF 20% 25V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
820 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 1000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
820 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
1000 Hrs @ 150°C
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
1.08 A @ 100 Hz
Ripple Current @ High Frequency
2.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.224
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.66000€1.66
10€1.08400€10.84
50€0.84360€42.18
100€0.76800€76.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€0.68700€171.75
500€0.63762€318.81
750€0.61269€459.52
1.250€0.58491€731.14
1.750€0.56859€995.03
2.500€0.55282€1,382.05
Manufacturers Standard Package
Unit Price without VAT:€1.66000
Unit Price with VAT:€1.99200