
A785MW477M1VLAV015 | |
|---|---|
DigiKey Part Number | 399-A785MW477M1VLAV015TR-ND - Tape & Reel (TR) 399-A785MW477M1VLAV015CT-ND - Cut Tape (CT) 399-A785MW477M1VLAV015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A785MW477M1VLAV015 |
Description | CAP ALUM HYB 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 1.04 A @ 100 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.425" L x 0.406" W (10.80mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.10000 | €2.10 |
| 10 | €1.38500 | €13.85 |
| 50 | €1.08980 | €54.49 |
| 100 | €0.99640 | €99.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.89660 | €224.15 |
| 500 | €0.83578 | €417.89 |
| 750 | €0.80507 | €603.80 |
| 1.250 | €0.77086 | €963.57 |
| 1.750 | €0.75073 | €1,313.78 |
| 2.500 | €0.73130 | €1,828.25 |
| Unit Price without VAT: | €2.10000 |
|---|---|
| Unit Price with VAT: | €2.52000 |

