
A785MS567M1ELAS017 | |
|---|---|
DigiKey Part Number | 399-A785MS567M1ELAS017TR-ND - Tape & Reel (TR) 399-A785MS567M1ELAS017CT-ND - Cut Tape (CT) 399-A785MS567M1ELAS017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A785MS567M1ELAS017 |
Description | CAP ALUM HYB 560UF 20% 25V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 17mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 880 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.26000 | €1.26 |
| 10 | €0.81000 | €8.10 |
| 50 | €0.62380 | €31.19 |
| 100 | €0.56480 | €56.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.47485 | €189.94 |
| 800 | €0.44089 | €352.71 |
| 1.200 | €0.42375 | €508.50 |
| 2.000 | €0.40465 | €809.30 |
| 2.800 | €0.39341 | €1,101.55 |
| 4.000 | €0.38257 | €1,530.28 |
| Unit Price without VAT: | €1.26000 |
|---|---|
| Unit Price with VAT: | €1.51200 |

