560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A785MS567M1ELAS017

DigiKey Part Number
399-A785MS567M1ELAS017TR-ND - Tape & Reel (TR)
399-A785MS567M1ELAS017CT-ND - Cut Tape (CT)
399-A785MS567M1ELAS017DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A785MS567M1ELAS017
Description
CAP ALUM HYB 560UF 20% 25V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 1000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Manufacturer
KEMET
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
880 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
2.2 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
560 µF
Height - Seated (Max)
0.500" (12.70mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
17mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
1000 Hrs @ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.379
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.26000€1.26
10€0.81000€8.10
50€0.62380€31.19
100€0.56480€56.48
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€0.47485€189.94
800€0.44089€352.71
1.200€0.42375€508.50
2.000€0.40465€809.30
2.800€0.39341€1,101.55
4.000€0.38257€1,530.28
Manufacturers Standard Package
Unit Price without VAT:€1.26000
Unit Price with VAT:€1.51200