
A785MS277M1VLAV020 | |
|---|---|
DigiKey Part Number | 399-A785MS277M1VLAV020TR-ND - Tape & Reel (TR) 399-A785MS277M1VLAV020CT-ND - Cut Tape (CT) 399-A785MS277M1VLAV020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A785MS277M1VLAV020 |
Description | CAP ALUM HYB 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 880 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Surface Mount Land Size | 0.425" L x 0.406" W (10.80mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.70000 | €1.70 |
| 10 | €1.11100 | €11.11 |
| 50 | €0.86580 | €43.29 |
| 100 | €0.78840 | €78.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.67048 | €268.19 |
| 800 | €0.62601 | €500.81 |
| 1.200 | €0.60357 | €724.28 |
| 2.000 | €0.57855 | €1,157.10 |
| 2.800 | €0.56385 | €1,578.78 |
| 4.000 | €0.54965 | €2,198.60 |
| Unit Price without VAT: | €1.70000 |
|---|---|
| Unit Price with VAT: | €2.04000 |

