270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A785MS277M1VLAS020

DigiKey Part Number
399-A785MS277M1VLAS020TR-ND - Tape & Reel (TR)
399-A785MS277M1VLAS020CT-ND - Cut Tape (CT)
399-A785MS277M1VLAS020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A785MS277M1VLAS020
Description
CAP ALUM HYB 270UF 20% 35V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 1000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
1000 Hrs @ 150°C
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
880 mA @ 100 Hz
Ripple Current @ High Frequency
2.2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.294
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.25000€1.25
10€0.80400€8.04
50€0.61820€30.91
100€0.55960€55.96
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€0.47015€188.06
800€0.43636€349.09
1.200€0.41932€503.18
2.000€0.40032€800.64
2.800€0.38915€1,089.62
4.000€0.37836€1,513.44
Manufacturers Standard Package
Unit Price without VAT:€1.25000
Unit Price with VAT:€1.50000