270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A785MS277M1VLAS020

DigiKey Part Number
399-A785MS277M1VLAS020TR-ND - Tape & Reel (TR)
399-A785MS277M1VLAS020CT-ND - Cut Tape (CT)
399-A785MS277M1VLAS020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A785MS277M1VLAS020
Description
CAP ALUM HYB 270UF 20% 35V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 1000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
1000 Hrs @ 150°C
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
880 mA @ 100 Hz
Ripple Current @ High Frequency
2.2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.23000€1.23
10€0.79400€7.94
50€0.61060€30.53
100€0.55270€55.27
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€0.46430€185.72
800€0.43094€344.75
1.200€0.41411€496.93
2.000€0.39535€790.70
2.800€0.38431€1,076.07
4.000€0.37366€1,494.64
Manufacturers Standard Package
Unit Price without VAT:€1.23000
Unit Price with VAT:€1.47600