150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A785MS157M1HLAV026

DigiKey Part Number
399-A785MS157M1HLAV026TR-ND - Tape & Reel (TR)
399-A785MS157M1HLAV026CT-ND - Cut Tape (CT)
399-A785MS157M1HLAV026DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A785MS157M1HLAV026
Description
CAP ALUM HYB 150UF 20% 50V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 1000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
26mOhm
Lifetime @ Temp.
1000 Hrs @ 150°C
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
594 mA @ 100 Hz
Ripple Current @ High Frequency
2.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.520" (13.20mm)
Surface Mount Land Size
0.425" L x 0.406" W (10.80mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.599
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.71000€1.71
10€1.11800€11.18
50€0.87140€43.57
100€0.79360€79.36
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€0.67515€270.06
800€0.63043€504.34
1.200€0.60786€729.43
2.000€0.58271€1,165.42
2.800€0.56793€1,590.20
4.000€0.55365€2,214.60
Manufacturers Standard Package
Unit Price without VAT:€1.71000
Unit Price with VAT:€2.05200