
A785MS127M1JLAV028 | |
|---|---|
DigiKey Part Number | 399-A785MS127M1JLAV028TR-ND - Tape & Reel (TR) 399-A785MS127M1JLAV028CT-ND - Cut Tape (CT) 399-A785MS127M1JLAV028DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A785MS127M1JLAV028 |
Description | CAP ALUM HYB 120UF 20% 63V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 572 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Surface Mount Land Size | 0.425" L x 0.406" W (10.80mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.73000 | €1.73 |
| 10 | €1.13500 | €11.35 |
| 50 | €0.88600 | €44.30 |
| 100 | €0.80710 | €80.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.68695 | €274.78 |
| 800 | €0.64163 | €513.30 |
| 1.200 | €0.61876 | €742.51 |
| 2.000 | €0.59326 | €1,186.52 |
| 2.800 | €0.57828 | €1,619.18 |
| 4.000 | €0.56381 | €2,255.24 |
| Unit Price without VAT: | €1.73000 |
|---|---|
| Unit Price with VAT: | €2.07600 |

