120 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A785MS127M1JLAV028

DigiKey Part Number
399-A785MS127M1JLAV028TR-ND - Tape & Reel (TR)
399-A785MS127M1JLAV028CT-ND - Cut Tape (CT)
399-A785MS127M1JLAV028DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A785MS127M1JLAV028
Description
CAP ALUM HYB 120UF 20% 63V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 1000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
120 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
28mOhm
Lifetime @ Temp.
1000 Hrs @ 150°C
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
572 mA @ 100 Hz
Ripple Current @ High Frequency
2.6 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.520" (13.20mm)
Surface Mount Land Size
0.425" L x 0.406" W (10.80mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.445
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.73000€1.73
10€1.13500€11.35
50€0.88600€44.30
100€0.80710€80.71
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€0.68695€274.78
800€0.64163€513.30
1.200€0.61876€742.51
2.000€0.59326€1,186.52
2.800€0.57828€1,619.18
4.000€0.56381€2,255.24
Manufacturers Standard Package
Unit Price without VAT:€1.73000
Unit Price with VAT:€2.07600