120 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A785MS127M1JLAS028

DigiKey Part Number
399-A785MS127M1JLAS028TR-ND - Tape & Reel (TR)
399-A785MS127M1JLAS028CT-ND - Cut Tape (CT)
399-A785MS127M1JLAS028DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A785MS127M1JLAS028
Description
CAP ALUM HYB 120UF 20% 63V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 1000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
120 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
28mOhm
Lifetime @ Temp.
1000 Hrs @ 150°C
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
572 mA @ 100 Hz
Ripple Current @ High Frequency
2.6 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.472
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.27000€1.27
10€0.82100€8.21
50€0.63220€31.61
100€0.57260€57.26
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€0.48163€192.65
800€0.44728€357.82
1.200€0.42995€515.94
2.000€0.41064€821.28
2.800€0.39928€1,117.98
4.000€0.38831€1,553.24
Manufacturers Standard Package
Unit Price without VAT:€1.27000
Unit Price with VAT:€1.52400