390 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A785MN397M1ELAS020

DigiKey Part Number
399-A785MN397M1ELAS020TR-ND - Tape & Reel (TR)
399-A785MN397M1ELAS020CT-ND - Cut Tape (CT)
399-A785MN397M1ELAS020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A785MN397M1ELAS020
Description
CAP ALUM HYB 390UF 20% 25V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
390 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 1000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Manufacturer
KEMET
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
800 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
2 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
390 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
20mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
1000 Hrs @ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.10000€1.10
10€0.70000€7.00
50€0.53580€26.79
100€0.48380€48.38
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.39430€197.15
1.000€0.36612€366.12
1.500€0.35189€527.83
2.500€0.33603€840.07
3.500€0.32671€1,143.48
5.000€0.31770€1,588.50
Manufacturers Standard Package
Unit Price without VAT:€1.10000
Unit Price with VAT:€1.32000