120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A785MN127M1HLAV028

DigiKey Part Number
399-A785MN127M1HLAV028TR-ND - Tape & Reel (TR)
399-A785MN127M1HLAV028CT-ND - Cut Tape (CT)
399-A785MN127M1HLAV028DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A785MN127M1HLAV028
Description
CAP ALUM HYB 120UF 20% 50V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 1000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Manufacturer
KEMET
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
506 mA @ 100 Hz
Type
Hybrid
Ripple Current @ High Frequency
2.3 A @ 100 kHz
Capacitance
120 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.433" (11.00mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.425" L x 0.406" W (10.80mm x 10.30mm)
ESR (Equivalent Series Resistance)
28mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
1000 Hrs @ 150°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.870
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.58000€1.58
10€1.03200€10.32
50€0.80240€40.12
100€0.72960€72.96
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.60452€302.26
1.000€0.56516€565.16
1.500€0.54529€817.94
2.500€0.52316€1,307.90
3.500€0.51015€1,785.52
5.000€0.49758€2,487.90
Manufacturers Standard Package
Unit Price without VAT:€1.58000
Unit Price with VAT:€1.89600