82 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A785KS826M1HLAS036

DigiKey Part Number
399-A785KS826M1HLAS036TR-ND - Tape & Reel (TR)
399-A785KS826M1HLAS036CT-ND - Cut Tape (CT)
399-A785KS826M1HLAS036DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A785KS826M1HLAS036
Description
CAP ALUM HYBRID 82UF 20% 50V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
82 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 1000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
82 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
36mOhm
Lifetime @ Temp.
1000 Hrs @ 150°C
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
462 mA @ 100 Hz
Ripple Current @ High Frequency
2.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.99000€0.99
10€0.63100€6.31
50€0.48180€24.09
100€0.43420€43.42
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€0.36175€144.70
800€0.33436€267.49
1.200€0.32055€384.66
2.000€0.30514€610.28
2.800€0.29608€829.02
4.000€0.28733€1,149.32
Manufacturers Standard Package
Unit Price without VAT:€0.99000
Unit Price with VAT:€1.18800