
A785KS826M1HLAS036 | |
|---|---|
DigiKey Part Number | 399-A785KS826M1HLAS036TR-ND - Tape & Reel (TR) 399-A785KS826M1HLAS036CT-ND - Cut Tape (CT) 399-A785KS826M1HLAS036DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A785KS826M1HLAS036 |
Description | CAP ALUM HYBRID 82UF 20% 50V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 462 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 82 µF | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 36mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.63100 | €6.31 |
| 50 | €0.48180 | €24.09 |
| 100 | €0.43420 | €43.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.36175 | €144.70 |
| 800 | €0.33436 | €267.49 |
| 1.200 | €0.32055 | €384.66 |
| 2.000 | €0.30514 | €610.28 |
| 2.800 | €0.29608 | €829.02 |
| 4.000 | €0.28733 | €1,149.32 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.18800 |

