
A785KS187M1VLAS032 | |
|---|---|
DigiKey Part Number | 399-A785KS187M1VLAS032TR-ND - Tape & Reel (TR) 399-A785KS187M1VLAS032CT-ND - Cut Tape (CT) 399-A785KS187M1VLAS032DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A785KS187M1VLAS032 |
Description | CAP ALUM HYB 180UF 20% 35V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 32mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 32mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 640 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.98000 | €0.98 |
| 10 | €0.62600 | €6.26 |
| 50 | €0.47640 | €23.82 |
| 100 | €0.42940 | €42.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.35758 | €143.03 |
| 800 | €0.33046 | €264.37 |
| 1.200 | €0.31677 | €380.12 |
| 2.000 | €0.30150 | €603.00 |
| 2.800 | €0.29253 | €819.08 |
| 4.000 | €0.28386 | €1,135.44 |
| Unit Price without VAT: | €0.98000 |
|---|---|
| Unit Price with VAT: | €1.17600 |

