47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A785KN476M1JLAS045

DigiKey Part Number
399-A785KN476M1JLAS045TR-ND - Tape & Reel (TR)
399-A785KN476M1JLAS045CT-ND - Cut Tape (CT)
399-A785KN476M1JLAS045DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A785KN476M1JLAS045
Description
CAP ALUM HYBRID 47UF 20% 63V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 1000 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
A785KN476M1JLAS045 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Manufacturer
KEMET
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
374 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
47 µF
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
63 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
45mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
1000 Hrs @ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GYC1J470MCQ1GSNichicon435493-GYC1J470CT-ND€1.26000Similar
In-Stock: 97
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.85000€0.85
10€0.54100€5.41
50€0.41060€20.53
100€0.36900€36.90
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.29748€148.74
1.000€0.27493€274.93
1.500€0.26355€395.32
2.500€0.25085€627.12
3.500€0.24339€851.87
5.000€0.23618€1,180.90
Manufacturers Standard Package
Unit Price without VAT:€0.85000
Unit Price with VAT:€1.02000