
A782MS427M1ELAS020 | |
|---|---|
DigiKey Part Number | 399-A782MS427M1ELAS020TR-ND - Tape & Reel (TR) 399-A782MS427M1ELAS020CT-ND - Cut Tape (CT) 399-A782MS427M1ELAS020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A782MS427M1ELAS020 |
Description | CAP ALUM HYB 420UF 20% 25V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 420 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 420 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 1.78 A @ 100 Hz | |
Ripple Current @ High Frequency | 4.45 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.18000 | €1.18 |
| 10 | €0.75800 | €7.58 |
| 50 | €0.58200 | €29.10 |
| 100 | €0.52630 | €52.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.44148 | €176.59 |
| 800 | €0.40941 | €327.53 |
| 1.200 | €0.39324 | €471.89 |
| 2.000 | €0.37520 | €750.40 |
| 2.800 | €0.36460 | €1,020.88 |
| 4.000 | €0.35436 | €1,417.44 |
| Unit Price without VAT: | €1.18000 |
|---|---|
| Unit Price with VAT: | €1.41600 |

