
A782MS227M1VLAS020 | |
|---|---|
DigiKey Part Number | 399-A782MS227M1VLAS020TR-ND - Tape & Reel (TR) 399-A782MS227M1VLAS020CT-ND - Cut Tape (CT) 399-A782MS227M1VLAS020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A782MS227M1VLAS020 |
Description | CAP ALUM HYB 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 1.78 A @ 100 Hz | |
Ripple Current @ High Frequency | 4.45 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.16000 | €1.16 |
| 10 | €0.74900 | €7.49 |
| 50 | €0.57460 | €28.73 |
| 100 | €0.51950 | €51.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.43548 | €174.19 |
| 800 | €0.40375 | €323.00 |
| 1.200 | €0.38774 | €465.29 |
| 2.000 | €0.36990 | €739.80 |
| 2.800 | €0.35941 | €1,006.35 |
| 4.000 | €0.34928 | €1,397.12 |
| Unit Price without VAT: | €1.16000 |
|---|---|
| Unit Price with VAT: | €1.39200 |

