100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A782MS107M1JLAV030

DigiKey Part Number
399-A782MS107M1JLAV030TR-ND - Tape & Reel (TR)
399-A782MS107M1JLAV030CT-ND - Cut Tape (CT)
399-A782MS107M1JLAV030DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A782MS107M1JLAV030
Description
CAP ALUM HYB 100UF 20% 63V SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
A782MS107M1JLAV030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Manufacturer
KEMET
Applications
Automotive
Series
Features
Anti-Vibration
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
803 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
3.65 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
100 µF
Height - Seated (Max)
0.520" (13.20mm)
Tolerance
±20%
Surface Mount Land Size
0.425" L x 0.406" W (10.80mm x 10.30mm)
Voltage - Rated
63 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
30mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Base Product Number
Operating Temperature
-55°C ~ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.386
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.67000€1.67
10€1.09000€10.90
50€0.84880€42.44
100€0.77260€77.26
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€0.65665€262.66
800€0.61290€490.32
1.200€0.59081€708.97
2.000€0.56620€1,132.40
2.800€0.55173€1,544.84
4.000€0.53776€2,151.04
Manufacturers Standard Package
Unit Price without VAT:€1.67000
Unit Price with VAT:€2.00400