
A782MS107M1JLAV030 | |
|---|---|
DigiKey Part Number | 399-A782MS107M1JLAV030TR-ND - Tape & Reel (TR) 399-A782MS107M1JLAV030CT-ND - Cut Tape (CT) 399-A782MS107M1JLAV030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A782MS107M1JLAV030 |
Description | CAP ALUM HYB 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | A782MS107M1JLAV030 Models |
Category | Ratings AEC-Q200 |
Manufacturer KEMET | Applications Automotive |
Series | Features Anti-Vibration |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 803 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.65 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.520" (13.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.425" L x 0.406" W (10.80mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C | Base Product Number |
Operating Temperature -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.67000 | €1.67 |
| 10 | €1.09000 | €10.90 |
| 50 | €0.84880 | €42.44 |
| 100 | €0.77260 | €77.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.65665 | €262.66 |
| 800 | €0.61290 | €490.32 |
| 1.200 | €0.59081 | €708.97 |
| 2.000 | €0.56620 | €1,132.40 |
| 2.800 | €0.55173 | €1,544.84 |
| 4.000 | €0.53776 | €2,151.04 |
| Unit Price without VAT: | €1.67000 |
|---|---|
| Unit Price with VAT: | €2.00400 |

