68 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A766EB686M1CLAE030

DigiKey Part Number
399-A766EB686M1CLAE030TR-ND - Tape & Reel (TR)
399-A766EB686M1CLAE030CT-ND - Cut Tape (CT)
399-A766EB686M1CLAE030DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A766EB686M1CLAE030
Description
CAP ALUM POLY 68UF 20% 16V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A766EB686M1CLAE030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Applications
General Purpose
Series
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
2.2 A @ 100 kHz
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Type
Polymer
Height - Seated (Max)
0.236" (6.00mm)
Capacitance
68 µF
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
16 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
30mOhm
Base Product Number
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.127
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.45000€0.45
10€0.28400€2.84
50€0.21020€10.51
100€0.18680€18.68
500€0.14646€73.23
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.13371€133.71
2.000€0.12310€246.20
3.000€0.11774€353.22
5.000€0.11176€558.80
7.000€0.10825€757.75
10.000€0.10486€1,048.60
Manufacturers Standard Package
Unit Price without VAT:€0.45000
Unit Price with VAT:€0.54000