
A765KE477M0GLAE014 | |
|---|---|
DigiKey Part Number | 399-A765KE477M0GLAE014TR-ND - Tape & Reel (TR) 399-A765KE477M0GLAE014CT-ND - Cut Tape (CT) 399-A765KE477M0GLAE014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765KE477M0GLAE014 |
Description | CAP ALUM POLY 470UF 20% 4V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765KE477M0GLAE014 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 197.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.95 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance 470 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 4 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 14mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.33100 | €3.31 |
| 50 | €0.24680 | €12.34 |
| 100 | €0.22000 | €22.00 |
| 500 | €0.17356 | €86.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.15894 | €158.94 |
| 2.000 | €0.14678 | €293.56 |
| 3.000 | €0.14064 | €421.92 |
| 5.000 | €0.13379 | €668.95 |
| 7.000 | €0.12976 | €908.32 |
| 10.000 | €0.12587 | €1,258.70 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |

