
A759EK477M0JAAE016 | |
|---|---|
DigiKey Part Number | 399-A759EK477M0JAAE016-ND |
Manufacturer | |
Manufacturer Product Number | A759EK477M0JAAE016 |
Description | CAP ALUM POLY 470UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A759EK477M0JAAE016 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 205 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.1 A @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 16mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.28200 | €2.82 |
| 50 | €0.20920 | €10.46 |
| 100 | €0.18600 | €18.60 |
| 500 | €0.14578 | €72.89 |
| 1.000 | €0.13309 | €133.09 |
| 3.000 | €0.11721 | €351.63 |
| 5.000 | €0.11126 | €556.30 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |

