
A755KS107M1DAAE020 | |
|---|---|
DigiKey Part Number | 399-A755KS107M1DAAE020-ND |
Manufacturer | |
Manufacturer Product Number | A755KS107M1DAAE020 |
Description | CAP ALUM POLY 100UF 20% 20V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 20 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A755KS107M1DAAE020 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 221 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.42 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 20 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 20mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.55800 | €5.58 |
| 50 | €0.42400 | €21.20 |
| 100 | €0.38130 | €38.13 |
| 500 | €0.30778 | €153.89 |
| 1.000 | €0.28461 | €284.61 |
| 2.500 | €0.25988 | €649.70 |
| 5.000 | €0.24481 | €1,224.05 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.05600 |

