Parametric Equivalent

A750KK107M1EEAE040 | |
|---|---|
DigiKey Part Number | 399-A750KK107M1EEAE040TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A750KK107M1EEAE040 |
Description | CAP ALUM RAD POLYMER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A750KK107M1EEAE040 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.5 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 100 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated 25 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A750KK107M1EDAE040 | KEMET | 0 | 399-A750KK107M1EDAE040TB-ND | €0.13470 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.09563 | €573.78 |
| Unit Price without VAT: | €0.09563 |
|---|---|
| Unit Price with VAT: | €0.11476 |


