
A700X127M010ATE010 | |
|---|---|
DigiKey Part Number | 399-A700X127M010ATE010TR-ND - Tape & Reel (TR) 399-A700X127M010ATE010CT-ND - Cut Tape (CT) 399-A700X127M010ATE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700X127M010ATE010 |
Description | CAP ALUM POLY 120UF 20% 10V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 µF 10 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700X127M010ATE010 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 4.7 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.169" (4.30mm) |
Capacitance 120 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 10 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 10mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.55000 | €3.55 |
| 10 | €2.41400 | €24.14 |
| 50 | €1.94160 | €97.08 |
| 100 | €1.79300 | €179.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.53742 | €768.71 |
| 1.000 | €1.45704 | €1,457.04 |
| 1.500 | €1.41652 | €2,124.78 |
| 2.500 | €1.37136 | €3,428.40 |
| 3.500 | €1.34482 | €4,706.87 |
| 5.000 | €1.31920 | €6,596.00 |
| Unit Price without VAT: | €3.55000 |
|---|---|
| Unit Price with VAT: | €4.26000 |

