
A700V477M002ATE009 | |
|---|---|
DigiKey Part Number | 399-A700V477M002ATE009TR-ND - Tape & Reel (TR) 399-A700V477M002ATE009CT-ND - Cut Tape (CT) 399-A700V477M002ATE009DKR-ND |
Manufacturer | |
Manufacturer Product Number | A700V477M002ATE009 |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700V477M002ATE009 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 6.7 A @ 100 kHz |
Type Polymer | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Voltage - Rated 2 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 9mOhm | Package / Case 2917 (7343 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A700V477M002PTE009 | KEMET | 1.200 | 399-A700V477M002PTE009CT-ND | €2.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.83000 | €1.83 |
| 10 | €1.20000 | €12.00 |
| 50 | €0.93820 | €46.91 |
| 100 | €0.85550 | €85.55 |
| 500 | €0.71336 | €356.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.66861 | €668.61 |
| 2.000 | €0.63145 | €1,262.90 |
| 3.000 | €0.61270 | €1,838.10 |
| 5.000 | €0.59181 | €2,959.05 |
| 7.000 | €0.57953 | €4,056.71 |
| 10.000 | €0.56768 | €5,676.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.83000 | €1.83 |
| 10 | €1.20000 | €12.00 |
| 50 | €0.93820 | €46.91 |
| 100 | €0.85550 | €85.55 |
| 500 | €0.71336 | €356.68 |
| Unit Price without VAT: | €1.83000 |
|---|---|
| Unit Price with VAT: | €2.19600 |

